C&K PTS850VR18PSMTR LFS
| Manufacturer | |
| MPN | PTS850VR18PSMTR LFS |
| LCSC Part # | C2803702 |
| Packaging | SMD,5.4x5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 350gf SMD |
| Datasheet | C&K PTS850VR18PSMTR LFS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD,5.4x5mm | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Operating Force | 3.5N | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD,5.4x5mm | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Operating Force | 3.5N | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7227 | $ 1.72 |
| 10+ | $ 1.408 | $ 14.08 |
| 30+ | $ 1.2117 | $ 36.35 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD,5.4x5mm | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Operating Force | 3.5N | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD,5.4x5mm | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Operating Force | 3.5N | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



