XIAMEN FARATRONIC C42Q2473M4SC000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C42Q2473M4SC000 |
| LCSC Part # | C280358 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 47nF ±20% 305V TH |
| Datasheet | XIAMEN FARATRONIC C42Q2473M4SC000 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 47nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0966 | $ 0.48 |
| 50+ | $ 0.0764 | $ 3.82 |
| 150+ | $ 0.0663 | $ 9.95 |
| 500+ | $ 0.0587 | $ 29.35 |
| 2,500+ | $ 0.0526 | $ 131.50 |
| 5,000+ | $ 0.0496 | $ 248.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 47nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V |
Help & FeedbackShow similar products (0) >
C280358 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C42P2473K4SC000 | XIAMEN FARATRONIC | Similar | Through Hole,P=10mm | 1,000 | $ 0.0944 | ||
| C42P2473K40C000 | XIAMEN FARATRONIC | Similar | Through Hole,P=10mm | 380 | $ 0.0968 | ||
| C42Q2473K4SC000 | XIAMEN FARATRONIC | Similar | Through Hole,P=10mm | 0 | $ 0.0922 | ||
| C42Q2473K4SC380 | XIAMEN FARATRONIC | Similar | Through Hole,P=10mm | 0 | $ 0.0838 | ||
| C42P2473K4SC330 | XIAMEN FARATRONIC | Similar | Through Hole,P=10mm | 0 | $ 0.0868 |



