LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HYNIX H5AN4G6NBJR-UHC

Manufacturer
MPN
H5AN4G6NBJR-UHC
LCSC Part #
C2803260
Packaging
FBGA-96
Customer #
Key Attributes
4Gb DDR4 SDRAM
DatasheetHYNIX H5AN4G6NBJR-UHC
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerHYNIX
PackagingFBGA-96
Operating Temperature-40℃~+95℃
FeaturesAuto self-refresh;Data mask function;Asynchronous reset function;Dynamic on-chip termination;ZQ calibration function;Write leveling function;CRC function
Refresh Current-
Memory Size4Gbit
Voltage - Supply1.14V~1.26V;-
Clock Frequency1.6GHz
Memory FormatDDR4 SDRAM

Introduction

AI Translation

The H5AN4G4NBJR-xxC, H5AN4G8NBJR-xxC, H5AN4G6NBJR-xxC, H5AN4G8NBJR-xxI, H5AN4G6NBJR-xxI are a 4Gb CMOS Double Data Rate IV (DDR4) Synchronous DRAM, ideally suited for the main memory applications which requires large memory density and high bandwidth. 4Gb DDR4 SDRAMs offer fully synchronous operations referenced to both rising and falling edges of the clock. While all addresses and control inputs are latched on the rising edges of the CK (falling edges of the CK), Data, Data strobes and Write data masks inputs are sampled on both rising and falling edges of it. The data paths are internally pipelined and 8-bit prefetched to achieve very high bandwidth.

Features

AI Translation
  • VDD = VDDQ = 1.2V + / - 0.06V
  • Fully differential clock inputs (CK, CK) operation
  • Differential Data Strobe (DQS, DQS)
  • On chip DLL align DQ, DQS and DQS transition with CK transition
  • DM masks write data-in at the both rising and falling edges of the data strobe
  • All addresses and control inputs except data, data strobes and data masks latched on the rising edges of the clock
  • Programmable CAS latency 9, 11, 12, 13, 14, 15, 16, 17, 18, 19 and 20
  • Programmable additive latency 0, CL - 1, and CL - 2 supported (x4/x8 only)
  • Programmable CAS Write latency (CWL) = 9, 10, 11, 12, 14, 16, 18
  • Programmable burst length 4/8 with both nibble sequential and interleave mode
  • BL switch on the fly
  • 16 banks
  • Average Refresh Cycle (Tcase of 0℃ ~ 95℃): 7.8 μs at 0℃ ~ 85℃; 3.9 μs at 85℃ ~ 95℃
  • Operating Temperature Range: Commercial Temperature (0℃ ~ 95℃); Industrial Temperature (-40℃ ~ 95℃)
  • JEDEC standard 78ball FBGA(x4/x8), 96ball FBGA(x16)
  • Driver strength selected by MRS
  • Dynamic On Die Termination supported
  • Two Termination States such as RTT_PARK and RTT_NOM switchable by ODT pin
  • Asynchronous RESET pin supported
  • ZQ calibration supported
  • TDQS (Termination Data Strobe) supported (x8 only)
  • Write Levelization supported
  • 8 bit pre - fetch
  • This product in compliance with the RoHS directive.
  • Internal Vref DQ level generation is available
  • Write CRC is supported at all speed grades
  • Maximum Power Saving Mode is supported
  • TCAR(Temperature Controlled Auto Refresh) mode is supported
  • LP ASR(Low Power Auto Self Refresh) mode is supported
  • Fine Granularity Refresh is supported
  • Per DRAM Addressability is supported
  • Geardown Mode(1/2 rate, 1/4 rate) is supported
  • Programable Preamble for read and write is supported
  • Self Refresh Abort is supported
  • CA parity (Command/Address Parity) mode is supported
  • Bank Grouping is applied, and CAS to CAS latency (tCCD_L, tCCD_S) for the banks in the same or different bank group accesses are available
  • DBI(Data Bus Inversion) is supported(x8/x16)