LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MXIC MX29GL256EHT2I-90Q

Manufacturer
MPN
MX29GL256EHT2I-90Q
LCSC Part #
C2803104
Packaging
TSOP-56-18.5mm
Customer #
Key Attributes
Single-voltage 3V flash memory
DatasheetMXIC MX29GL256EHT2I-90Q
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMXIC
PackagingTSOP-56-18.5mm
Operating Temperature-40℃~+85℃
FeaturesPower-on reset;Hardware Write Protection;Power lock protection
Memory Size256Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency5MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)500ms@(128KB)
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current20uA
InterfaceParallel

Features

AI Translation
  • Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL256E H/L: VI/O = VCC = 2.7V ~ 3.6V, VI/O voltage must tight with VCC
    • MX29GL256E U/D: VI/O = 1.65V ~ 3.6V for Input/Output
  • Byte/Word mode switchable
  • 33,554,432×8, 16,777,216×16
  • 64KW/128KB uniform sector architecture - 256 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security - Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5×VCC
  • Low Vcc write inhibit: Vcc ≤ VLKO
  • Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
  • Deep power down mode
  • High Performance
    • Fast access time:
      • MX29GL256E H/L: 100ns (VCC = 2.7 ~ 3.6V), 90ns (VCC = 3.0 ~ 3.6V)
      • MX29GL256E U/D: 110ns (VCC = 2.7 ~ 3.6V, VI/O = 1.65 to Vcc)
    • Page access time:
      • MX29GL256E H/L: 25ns
      • MX29GL256E U/D: 30ns
    • Fast program time: 10us/word
    • Fast erase time: 0.5s/sector
  • Low Power Consumption
    • Low active read current: 10mA (typical) at 5MHz
    • Low standby current: 20uA (typical)
  • Typical 100,000 erase/program cycle
  • 20 years data retention
  • Program/Erase Suspend & Program/Erase Resume
    • Suspends sector erase operation to read data from or program data to another sector which is not being erased
    • Suspends sector program operation to read data from another sector which is not being program
  • Status Reply
    • Data# Polling & Toggle bits provide detection of program and erase operation completion
  • Support Common Flash Interface (CFI)
  • Ready/Busy# (RY/BY#) Output - Provides a hardware method of detecting program and erase operation completion
  • Hardware Reset (RESET#) Input - Provides a hardware method to reset the internal state machine to read mode
  • WP#/ACC input pin - Hardware write protect pin/Provides accelerated program capability
  • 56-Pin TSOP
  • 64-Ball FBGA (10mm x 13mm)
  • 64-Ball LFBGA (11mm x 13mm)
  • 70-Pin SSOP
  • All devices are RoHS Compliant and Halogen-free