LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MXIC MX25L12845GMI-08GTR product image
Images for reference only

MXIC MX25L12845GMI-08GTR

Manufacturer
MPN
MX25L12845GMI-08GTR
LCSC Part #
C2802946
Packaging
SOP-16
Customer #
Key Attributes
128Mbit 2.7V~3.6V 133MHz SPI SOP-16 Memory
DatasheetMXIC MX25L12845GMI-08GTR
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.396$ 4.40
200+$ 1.7019$ 340.38
500+$ 1.6418$ 820.90
1,000+$ 1.6125$ 1612.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMXIC
PackagingSOP-16
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Hardware write protection;Software write protection;Absolute write protection
Memory Size128Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current-
InterfaceSPI

Introduction

AI Translation

This device is a 128Mb serial Flash memory using CMOS MXSMIO® (Serial Multi-I/O) technology. The memory array is configurable as 134,217,728 x 1-bit, 67,108,864 x 2-bit (Dual I/O mode), or 33,554,432 x 4-bit (Quad I/O mode). It supports Single I/O, Dual I/O, and Quad I/O protocols, along with a performance enhancement mode (XIP, eXecute-In-Place). The device provides advanced security features, including block lock protection, individual sector protection (solid protection), and an additional 4Kb secure OTP memory. It also supports Serial Flash Discoverable Parameters mode and includes commands for electronic identification.

Features

AI Translation
  • SPI mode 0 and mode 3 support
  • Single supply operation, read/erase/program voltage range: 2.7V ~ 3.6V
  • Single I/O, dual I/O, and quad I/O protocol support
  • Latch-up protection up to 100mA, voltage range from -1V to Vcc+1V
  • Low Vcc write inhibit voltage: 1.5V ~ 2.5V
  • Clock frequency up to 133MHz
  • Fast Read, 2READ, DREAD, 4READ, QREAD instruction support
  • Double Transfer Rate (DTR) mode support
  • Configurable dummy clock cycles for Fast Read operations
  • Performance enhanced mode support (XIP, Execute-In-Place)
  • Quad Peripheral Interface (QPI) mode
  • Uniform 4K-byte sectors, or uniform blocks of 32K bytes or 64K bytes each
  • Individual block erase capability
  • Programming: 256-byte page buffer, quad I/O page program for enhanced programming performance
  • Typical endurance: 100,000 erase/program cycles
  • Data retention: 20 years
  • Input data format: 1-byte command code
  • Advanced security: block lock protection
  • BP0–BP3 and T/B status bits define protected area size against program and erase instructions
  • Individual sector protection (solid protection)
  • Extra 4K-bit security OTP memory with identifier, factory-lockable ID and customer-lockable
  • Software Reset
  • Program/Erase Suspend and Resume operations
  • Electronic ID: JEDEC 1-byte manufacturer ID and 2-byte device ID; RES command for 1-byte device ID; REMS command for 1-byte manufacturer ID and 1-byte device ID
  • Serial Flash Discoverable Parameters (SFDP) mode support
  • Serial clock input

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S25FL128SAGMFA000Infineon/CYPRESSSOIC-1610$ 5.8673
S25FL128LAGMFI001Infineon/CYPRESSSOIC-1610$ 3.586
S25FL128LAGMFI003Infineon/CYPRESSSOIC-164$ 2.4672
S25FL128SAGMFIR13Infineon/CYPRESSSOIC-163$ 7.4922
S25FL128SDSMFA000Infineon/CYPRESSSOIC-160$ 0.3016
S25FL128SAGMFIR10Infineon/CYPRESSSOIC-160$ 0.2811
S25FL128LDPMFI000Infineon/CYPRESSSOIC-160$ 0.2512
S25FL128LAGMFB000Infineon/CYPRESSSOIC-160$ 0.3437
S25FL128SAGMFI010Infineon/CYPRESSSOIC-160$ 0.2746
S25FL128LAGMFI000Infineon/CYPRESSSOIC-160$ 5.4833
S25FL128LAGMFA000Infineon/CYPRESSSOIC-160$ 0.2821
S25FL128SAGMFIG11Infineon/CYPRESSSOIC-160$ 0.2811
S25FL128SAGMFV001Infineon/CYPRESSSOIC-160$ 0.2736
S25FL128SDPMFIG11Infineon/CYPRESSSOIC-160$ 0.2514
MX25L12833FMI-10GTRMXICSOP-160$ 2.0283
MX25L12835FMI-10GTRMXICSOP-160$ 5.4467