MXIC MX25U3235FM2I-10GTR
| Manufacturer | |
| MPN | MX25U3235FM2I-10GTR |
| LCSC Part # | C2802889 |
| Packaging | SOP-8-208mil |
| Customer # | |
| Key Attributes | 1.8V,32M-BIT CMOS SMIO(SERIAL MULTII/O) FLASH MEMORY |
| Datasheet | MXIC MX25U3235FM2I-10GTR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Program and Erase time
- Multi I/O Support
- Single I/O, Dual I/O and Quad I/O
- Quad Peripheral Interface (QPI) Read/Program Mode
- Program Suspend/Resume & Erase Suspend/Resume
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 350ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Program and Erase time
- Multi I/O Support
- Single I/O, Dual I/O and Quad I/O
- Quad Peripheral Interface (QPI) Read/Program Mode
- Program Suspend/Resume & Erase Suspend/Resume
C2802889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | ECL99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | ECL99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



