MXIC MX25R3235FZNIL0TR
| Manufacturer | |
| MPN | MX25R3235FZNIL0TR |
| LCSC Part # | C2802832 |
| Packaging | WSON-8(6x5) |
| Customer # | |
| Key Attributes | 32Mbit 1.65V~3.6V 80MHz SPI WSON-8(6x5) Memory RoHS |
| Datasheet | MXIC MX25R3235FZNIL0TR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPI support — Mode 0 and Mode 3
- 33,554,432 x 1-bit, 16,777,216 x 2-bit (Dual I/O mode), or 8,388,608 x 4-bit (Quad I/O mode) organization
- 4K-byte sectors, 32K-byte or 64K-byte blocks; any block individually erasable
- Single power supply operation
- Operating voltage: 1.65V–3.6V for read, erase, and program operations
- Latch-up protection: -1V to Vcc+1V, 100mA
- High performance
- Fast read: 1 I/O: 80MHz, 8 dummy cycles; 2 I/O: 80MHz, 4 dummy cycles, equivalent to 160MHz; 4 I/O: 80MHz, 2+4 dummy cycles, equivalent to 320MHz
- Fast program and erase times
- 8/16/32/64-byte wrap burst read mode
- Performance-enhanced mode support — XIP (eXecute In Place)
- Ultra-low power consumption
- Minimum 100,000 erase/program cycles
- 20-year data retention
- Input data format: 1-byte command code
- Advanced security features: block lock protection
- BP0–BP3 status bits define software-protected area size against program and erase instructions
- Additional 8K-bit security OTP
- With identifier
- Factory-lockable identifiable and customer-lockable
- Auto-erase and auto-program algorithms
- Auto-erase and verify data in selected sectors or blocks
- Auto-program and verify data in selected pages via internal algorithm with auto-timed program pulse width (any page to be programmed must first be in erased state)
- Status register features
- Command reset
- Program/erase suspend and program/erase resume
- Electronic identification: JEDEC 1-byte manufacturer ID and 2-byte device ID; RES command for 1-byte device ID; REMS command for 1-byte manufacturer ID and 1-byte device ID
- Serial Flash Discoverable Parameters (SFDP) mode support
- ID support
- SCLK input: serial clock input
- SI/SIO0: serial data input, or serial data I/O for 2×I/O and 4×I/O read modes
- SO/SIO1: serial data output, or serial data I/O for 2×I/O and 4×I/O read modes
- WP#/SIO2: hardware write protect, or serial data I/O for 4×I/O read mode
- RESET#/SIO3 or HOLD#/SIO3: hardware reset pin, or serial I/O for 4×I/O read mode; or HOLD function to pause the device without deselecting it, or serial I/O for 4×I/O read mode
- Package: 8-pin SOP (150mil/200mil), 8-pad WSON (6x5mm), 8-pad USON (4x3mm)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2857 | $ 1.29 |
| 200+ | $ 0.4984 | $ 99.68 |
| 500+ | $ 0.481 | $ 240.50 |
| 1,000+ | $ 0.4715 | $ 471.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | WSON-8(6x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPI support — Mode 0 and Mode 3
- 33,554,432 x 1-bit, 16,777,216 x 2-bit (Dual I/O mode), or 8,388,608 x 4-bit (Quad I/O mode) organization
- 4K-byte sectors, 32K-byte or 64K-byte blocks; any block individually erasable
- Single power supply operation
- Operating voltage: 1.65V–3.6V for read, erase, and program operations
- Latch-up protection: -1V to Vcc+1V, 100mA
- High performance
- Fast read: 1 I/O: 80MHz, 8 dummy cycles; 2 I/O: 80MHz, 4 dummy cycles, equivalent to 160MHz; 4 I/O: 80MHz, 2+4 dummy cycles, equivalent to 320MHz
- Fast program and erase times
- 8/16/32/64-byte wrap burst read mode
- Performance-enhanced mode support — XIP (eXecute In Place)
- Ultra-low power consumption
- Minimum 100,000 erase/program cycles
- 20-year data retention
- Input data format: 1-byte command code
- Advanced security features: block lock protection
- BP0–BP3 status bits define software-protected area size against program and erase instructions
- Additional 8K-bit security OTP
- With identifier
- Factory-lockable identifiable and customer-lockable
- Auto-erase and auto-program algorithms
- Auto-erase and verify data in selected sectors or blocks
- Auto-program and verify data in selected pages via internal algorithm with auto-timed program pulse width (any page to be programmed must first be in erased state)
- Status register features
- Command reset
- Program/erase suspend and program/erase resume
- Electronic identification: JEDEC 1-byte manufacturer ID and 2-byte device ID; RES command for 1-byte device ID; REMS command for 1-byte manufacturer ID and 1-byte device ID
- Serial Flash Discoverable Parameters (SFDP) mode support
- ID support
- SCLK input: serial clock input
- SI/SIO0: serial data input, or serial data I/O for 2×I/O and 4×I/O read modes
- SO/SIO1: serial data output, or serial data I/O for 2×I/O and 4×I/O read modes
- WP#/SIO2: hardware write protect, or serial data I/O for 4×I/O read mode
- RESET#/SIO3 or HOLD#/SIO3: hardware reset pin, or serial I/O for 4×I/O read mode; or HOLD function to pause the device without deselecting it, or serial I/O for 4×I/O read mode
- Package: 8-pin SOP (150mil/200mil), 8-pad WSON (6x5mm), 8-pad USON (4x3mm)
C2802832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AT25FF321A-MHN-T | RENESAS | Similar | UDFN-8(5x6) | 0 | $ 0.9581 |

