MXIC MX25LM51245GXDI00
| Manufacturer | |
| MPN | MX25LM51245GXDI00 |
| LCSC Part # | C2802810 |
| Packaging | CSPBGA-24(6x8) |
| Customer # | |
| Key Attributes | 512M-BIT[x1/x8] CMos octaflash Memory |
| Datasheet | MXIC MX25LM51245GXDI00 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 150us | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 150us | |
| Standby Supply Current | - | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MX25LM51245G is 512Mb bits Octal interface S
Features
AI Translation
- Protocol Support - Single I/O and Octa I/O
- Support DTR (Double Transfer Rate) Mode
- Support clock frequency up to 133MHz
- Supports Serial Peripheral Interface -- Mode 0
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- 512Mb: 536,870,912 x 1 bit structure or 67,108,864 x 8 bits (Octa I/O mode) structure
- Configurable dummy cycle number for OPI read operation
- Octa Peripheral Interface (OPI) available
- Equal Sectors with 4K byte each, or Equal Blocks with 64K byte each
- Any Block can be erased individually
- Programming: 256byte page buffer
- Octa Input/Output page program to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - SPI: 1-byte command code - OPI: 2-byte command code
- Advanced Security Features - Block lock protection. The BP0 - BP3 and T/B status bits define the size of the area to be protected against program and erase instructions
- Advanced Sector Protection (Solid and Password Protect)
- Additional 8K bit security OTP - Features unique identifier - Factory locked identifiable, and customer lockable
- Command Reset
- Program/Erase Suspend and Resume operation
- Electronic Identification - JEDEC 1 - byte manufacturer ID and 2 - byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SIO0 - SIO7 - Serial Data Input or Serial Data Output
- DQS - Data strobe signal
- RESET# - Hardware Reset pin
- PACKAGE - 24 - Ball BGA (5x5 ball array)
- 16 - Pin SOP
- All devices are RoHS Compliant and Halogen Free.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 150us | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | CSPBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 150us | |
| Standby Supply Current | - | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MX25LM51245G is 512Mb bits Octal interface S
Features
AI Translation
- Protocol Support - Single I/O and Octa I/O
- Support DTR (Double Transfer Rate) Mode
- Support clock frequency up to 133MHz
- Supports Serial Peripheral Interface -- Mode 0
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- 512Mb: 536,870,912 x 1 bit structure or 67,108,864 x 8 bits (Octa I/O mode) structure
- Configurable dummy cycle number for OPI read operation
- Octa Peripheral Interface (OPI) available
- Equal Sectors with 4K byte each, or Equal Blocks with 64K byte each
- Any Block can be erased individually
- Programming: 256byte page buffer
- Octa Input/Output page program to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - SPI: 1-byte command code - OPI: 2-byte command code
- Advanced Security Features - Block lock protection. The BP0 - BP3 and T/B status bits define the size of the area to be protected against program and erase instructions
- Advanced Sector Protection (Solid and Password Protect)
- Additional 8K bit security OTP - Features unique identifier - Factory locked identifiable, and customer lockable
- Command Reset
- Program/Erase Suspend and Resume operation
- Electronic Identification - JEDEC 1 - byte manufacturer ID and 2 - byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- SCLK Input - Serial clock input
- SIO0 - SIO7 - Serial Data Input or Serial Data Output
- DQS - Data strobe signal
- RESET# - Hardware Reset pin
- PACKAGE - 24 - Ball BGA (5x5 ball array)
- 16 - Pin SOP
- All devices are RoHS Compliant and Halogen Free.
C2802810 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



