MXIC MX29LV640ETXEI-70G
| Manufacturer | |
| MPN | MX29LV640ETXEI-70G |
| LCSC Part # | C2802731 |
| Packaging | LFBGA-48,CSP(6x8) |
| Customer # | |
| Key Attributes | 64Mbit 2.7V~3.6V Parallel LFBGA-48,CSP(6x8) Memory RoHS |
| Datasheet | MXIC MX29LV640ETXEI-70G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | LFBGA-48,CSP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 70ns | |
| Standby Supply Current | 5uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | LFBGA-48,CSP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 70ns | |
| Standby Supply Current | 5uA | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8,388,608×8 / 4,194,304 x 16 switchable
- Sector Structure - 8KB(4KW) × 8 and 64KB(32KW) x 127
- Extra 128-word sector for security - Features factory locked and identifiable, and customer lockable
- Sector Groups Protection / Chip Unprotect - Provides sector group protect function to prevent program or erase operation in the protected sector group - Provides chip unprotect function to allow code changing - Provides temporary sector group unprotect function for code changing in previously protected sector groups
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to 1.5×Vcc
- Low Vcc write inhibit: Vcc ≤ Vlok
- Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
- High Performance - Fast access time: 70ns - Fast program time: 11us/word (typical) - Fast erase time: 0.5s/sector, 45s/chip (typical)
- Low Power Consumption - Low active read current: 9mA (typical) at 5MHz - Low standby current: 5uA (typical)
- 100,000 erase/program cycle (typical)
- 20 years data retention
- Erase Suspend/ Erase Resume - Suspends sector erase operation to read data from or program data to another sector which is not being erased
- Status Reply - Data# Polling & Toggle bits provide detection of program and erase operation completion
- Support Common Flash Interface (CFI)
- Ready/Busy# (RY/BY#) Output - Provides a hardware method of detecting program and erase operation completion
- Hardware Reset (RESET#) Input - Provides a hard
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6485 | $ 7.65 |
| 10+ | $ 7.5113 | $ 75.11 |
| 30+ | $ 7.4199 | $ 222.60 |
| 100+ | $ 7.3285 | $ 732.85 |
Standard Packaging480/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | LFBGA-48,CSP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 70ns | |
| Standby Supply Current | 5uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | LFBGA-48,CSP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;Hardware write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 70ns | |
| Standby Supply Current | 5uA | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8,388,608×8 / 4,194,304 x 16 switchable
- Sector Structure - 8KB(4KW) × 8 and 64KB(32KW) x 127
- Extra 128-word sector for security - Features factory locked and identifiable, and customer lockable
- Sector Groups Protection / Chip Unprotect - Provides sector group protect function to prevent program or erase operation in the protected sector group - Provides chip unprotect function to allow code changing - Provides temporary sector group unprotect function for code changing in previously protected sector groups
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to 1.5×Vcc
- Low Vcc write inhibit: Vcc ≤ Vlok
- Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
- High Performance - Fast access time: 70ns - Fast program time: 11us/word (typical) - Fast erase time: 0.5s/sector, 45s/chip (typical)
- Low Power Consumption - Low active read current: 9mA (typical) at 5MHz - Low standby current: 5uA (typical)
- 100,000 erase/program cycle (typical)
- 20 years data retention
- Erase Suspend/ Erase Resume - Suspends sector erase operation to read data from or program data to another sector which is not being erased
- Status Reply - Data# Polling & Toggle bits provide detection of program and erase operation completion
- Support Common Flash Interface (CFI)
- Ready/Busy# (RY/BY#) Output - Provides a hardware method of detecting program and erase operation completion
- Hardware Reset (RESET#) Input - Provides a hard
C2802731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

