ST STPS20L45CG-TR
| Manufacturer | |
| MPN | STPS20L45CG-TR |
| LCSC Part # | C2802067 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 45V D2PAK |
| Datasheet | ST STPS20L45CG-TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 730mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 730mV@20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual center-tap Schottky rectifier, designed for high-frequency switch-mode power supplies and DC-DC converters.
Features
AI Translation
- Low forward voltage drop, minimal conduction loss
- Low switching loss, enabling high-frequency operation
- Isolated package: TO-220FPAB, isolation voltage = 2000V RMS sinusoidal
- Avalanche capability specified
- D²PAK package: ECOPACK®2 compliant components available on request
- Pulse test conditions: t_p = 380μs, δ < 2%
- Conduction loss formula: P = 0.28 × I_F(AV) + 0.022 × I_F²(RMS)
- Junction temperature rise formula when diode 1 and 2 are used simultaneously: ΔT_j(diode 1) = P(diode 1) × R_th(j-c)(per diode) + P(diode 2) × R_th(c)
Applications
AI Translation
- High-frequency switch-mode power supplies
- DC-DC converters
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 730mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 200uA@45V | |
| Voltage - Forward(Vf@If) | 730mV@20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual center-tap Schottky rectifier, designed for high-frequency switch-mode power supplies and DC-DC converters.
Features
AI Translation
- Low forward voltage drop, minimal conduction loss
- Low switching loss, enabling high-frequency operation
- Isolated package: TO-220FPAB, isolation voltage = 2000V RMS sinusoidal
- Avalanche capability specified
- D²PAK package: ECOPACK®2 compliant components available on request
- Pulse test conditions: t_p = 380μs, δ < 2%
- Conduction loss formula: P = 0.28 × I_F(AV) + 0.022 × I_F²(RMS)
- Junction temperature rise formula when diode 1 and 2 are used simultaneously: ΔT_j(diode 1) = P(diode 1) × R_th(j-c)(per diode) + P(diode 2) × R_th(c)
Applications
AI Translation
- High-frequency switch-mode power supplies
- DC-DC converters
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
C2802067 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



