C&K FP22SPC1B1TP00
| Manufacturer | |
| MPN | FP22SPC1B1TP00 |
| LCSC Part # | C2801820 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DPDT Round Plunger Through Hole Through Hole Pushbutton Switches RoHS |
| Datasheet | C&K FP22SPC1B1TP00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Plunger | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Plunger | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Plunger | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Plunger | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

