LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

C&K E201J1ABE2

Manufacturer
MPN
E201J1ABE2
LCSC Part #
C2801689
Packaging
Through Hole
Customer #
Key Attributes
20V 20V DPDT PC Pin Through Hole Rocker Switches RoHS
DatasheetC&K E201J1ABE2
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerC&K
PackagingThrough Hole
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Operating Temperature-30℃~+85℃
CircuitDPDT
Actuator ColorBlack
Actuator Type-
Termination StylePC Pin

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls