C&K TFS10SP0040C
| Manufacturer | |
| MPN | TFS10SP0040C |
| LCSC Part # | C2801437 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10A Round Plunger SPDT 125V 10,000 cycles Limit Switches |
| Datasheet | C&K TFS10SP0040C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Length | 15.9mm | |
| Current Rating (DC) | 10A | |
| Width | 9.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000 cycles | |
| Switch Height | 33mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Length | 15.9mm | |
| Current Rating (DC) | 10A | |
| Width | 9.9mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000 cycles | |
| Switch Height | 33mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Length | 15.9mm | |
| Current Rating (DC) | 10A | |
| Width | 9.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000 cycles | |
| Switch Height | 33mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Length | 15.9mm | |
| Current Rating (DC) | 10A | |
| Width | 9.9mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 10,000 cycles | |
| Switch Height | 33mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

