C&K MMGGF5L0T
| Manufacturer | |
| MPN | MMGGF5L0T |
| LCSC Part # | C2801136 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30V Side Rotation, Adjustable Lever SPDT 125V Through Hole Limit Switches RoHS |
| Datasheet | C&K MMGGF5L0T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -55℃~+135℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -55℃~+135℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.2067 | $ 46.21 |
| 240+ | $ 17.8824 | $ 4291.78 |
| 480+ | $ 17.253 | $ 8281.44 |
| 960+ | $ 16.9423 | $ 16264.61 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -55℃~+135℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Operating Temperature | -55℃~+135℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| D2F-L | OMRON | Similar | Through Hole | 13,290 | $ 0.5985 | ||
| MMGGF5L0R | C&K | Similar | Through Hole | 0 | $ 35.2337 | ||
| MMGGF5L2T | C&K | Similar | Through Hole | 0 | $ 49.3582 | ||
| ABJ151261 | PANASONIC | Similar | Through Hole | 0 | $ 2.303 | ||
| DM3CQF1004L01 | CIT Relay and Switch | Similar | Through Hole | 0 | $ 0.6106 |
5 more alternative parts.View all substitutes

