C&K 7101SD9CBE
| Manufacturer | |
| MPN | 7101SD9CBE |
| LCSC Part # | C2801070 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20V 20V SPDT Through Hole Through Hole Toggle Switches RoHS |
| Datasheet | C&K 7101SD9CBE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

