C&K MA10S1NZGF
| Manufacturer | |
| MPN | MA10S1NZGF |
| LCSC Part # | C2799633 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 36° 10 1 1 125V 28V Through Hole Rotary Switches RoHS |
| Datasheet | C&K MA10S1NZGF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Angle of Throw | 36° | |
| Positions | 10 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Angle of Throw | 36° | |
| Positions | 10 | |
| Number of Poles Per Deck | 1 |
| Type | Description | |
|---|---|---|
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.1614 | $ 28.16 |
| 160+ | $ 10.8992 | $ 1743.87 |
| 480+ | $ 10.5148 | $ 5047.10 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Angle of Throw | 36° | |
| Positions | 10 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Angle of Throw | 36° | |
| Positions | 10 | |
| Number of Poles Per Deck | 1 |
| Type | Description | |
|---|---|---|
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 28V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

