LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K MB00L1NZQD product image
Images for reference only

C&K MB00L1NZQD

Manufacturer
MPN
MB00L1NZQD
LCSC Part #
C2799309
Packaging
-
Customer #
Key Attributes
36° 5 2 1 125V 28V Rotary Switches RoHS
DatasheetC&K MB00L1NZQD
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.4977$ 19.50
160+$ 7.5453$ 1207.25
480+$ 7.2799$ 3494.35
960+$ 7.1503$ 6864.29
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
Packaging-
Angle of Throw36°
Positions5
Number of Poles Per Deck2
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeFlat
Voltage Rating (DC)28V

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls