LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD5412AREZ-REEL7

Manufacturer
MPN
AD5412AREZ-REEL7
LCSC Part #
C27993
Packaging
TSSOP-24-EP
Customer #
Key Attributes
Single-channel, 12/16-bit, serial-input, built-in current source and voltage-output DAC with HART connectivity
DatasheetADI AD5412AREZ-REEL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-24-EP
Settling Time10us
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply10.8V~40V
FunctionBipolar output;Built-in reference source;Output short-circuit protection;Power-on reset
Integral non - linearity-
Number of Channels1
Resolution (Bits)12;-
Interface TypeSPI

Introduction

AI Translation

The AD5412/AD5422 are low cost, precision, fully integrated, 12-/16-bit DACs with programmable current source outputs and programmable voltage outputs, designed to meet the requirements of industrial process control applications. The output current range is programmable to 4 mA to 20 mA, 0 mA to 20 mA, or an overrange of 0 mA to 24 mA. The LFCSP version of this product has a CAP2 pin that allows HART signals to be coupled to the current output of the AD5412/AD5422. The voltage output is provided on a separate pin that can be configured to provide 0 V to 5 V, 0 V to 10 V, ±5 V, or ±10 V output ranges; all ranges provide 10% overrange. The analog outputs are protected against short-circuit and open-circuit conditions and can drive capacitive loads of 1 μF. The device operates from an AVDD supply voltage range of 10.8 V to 40 V. The output loop compliance voltage is 0 V to AVDD − 2.5 V. The flexible serial interface is SPI and MICROWIRE compatible and can operate in 3-wire mode, significantly reducing the digital isolation requirements for isolated applications. The device also includes a power-on reset function that ensures the device powers up in a known state. The device also contains an asynchronous clear pin (CLEAR) that can set the output to a zero-scale/midscale voltage output or to the low end of the selected current range. The total output error is typically ±0.01% in both current mode and voltage mode.

Features

AI Translation
  • 12/16-bit resolution and monotonicity
  • Current output range: 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA
  • Total unadjusted error (TUE): ±0.01% (typical, FSR)
  • Output drift: ±3 ppm/°C
  • Voltage output range: 0 V to 5 V, 0 V to 10 V, ±5 V, ±10 V
  • Overrange capability: ±70%
  • Total unadjusted error (TUE): ±0.01% (typical, FSR)
  • Output temperature drift: ±2 ppm/°C
  • Flexible serial digital interface
  • On-chip output fault detection
  • On-chip voltage reference: 10 ppm/°C maximum temperature drift
  • Optional regulated DVcc output
  • Asynchronous clear function
  • Supply voltage range AVDD: 10.8 V to 40 V; AVSS: −26.4 V to −3 V/0 V
  • Output loop compliance voltage: AVDD − 2.5 V
  • Temperature range: −40°C to +85°C
  • TSSOP and LFCSP packages

Applications

AI Translation
  • Process control
  • Actuator control
  • PLC
  • HART network connectivity (LFCSP package only)