DMBJ JBLE2471M016C080RL
| Manufacturer | DMBJAsian Brands |
| MPN | JBLE2471M016C080RL |
| LCSC Part # | C27983401 |
| Packaging | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 16V TH |
| Datasheet | DMBJ JBLE2471M016C080RL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



