LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491C226M016AT product image
  • T491C226M016AT thumbnail 1
  • T491C226M016AT thumbnail 2
  • T491C226M016AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491C226M016AT

Manufacturer
MPN
T491C226M016AT
LCSC Part #
C2798049
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 22uF ±20% 16V CASE-C-6032
DatasheetKEMET T491C226M016AT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-C-6032-28(mm)
Capacitance22uF
Voltage Rating16V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±20%