LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL PS122WF330KT4E product image
Images for reference only

UNI-ROYAL PS122WF330KT4E

Manufacturer
UNI-ROYALAsian Brands
MPN
PS122WF330KT4E
LCSC Part #
C2793906
Packaging
2512
Customer #
Key Attributes
RES 3300mΩ ±1% 2W 2512
DatasheetUNI-ROYAL PS122WF330KT4E
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1537$ 0.15
200+$ 0.0595$ 11.90
500+$ 0.0574$ 28.70
1,000+$ 0.0564$ 56.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Power(Watts)2W
Resistance3.3Ω
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HQ122WF330KT4EUNI-ROYAL25120$ 0.1553