LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UNI-ROYAL PS0707J033JT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
PS0707J033JT5E
LCSC Part #
C2793398
Packaging
1210
Customer #
Key Attributes
RES 3300mΩ ±5% 0.75W 1210
DatasheetUNI-ROYAL PS0707J033JT5E
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)750mW
Resistance3.3Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃