LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HQ06W2F6981T5E product image
Images for reference only

UNI-ROYAL HQ06W2F6981T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HQ06W2F6981T5E
LCSC Part #
C2792791
Packaging
1206
Customer #
Key Attributes
RES 6980Ω ±1% 0.5W 1206
DatasheetUNI-ROYAL HQ06W2F6981T5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.02$ 0.02
200+$ 0.0078$ 1.56
500+$ 0.0075$ 3.75
1,000+$ 0.0074$ 7.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance6.98kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
Type-
Temperature Coefficient±100ppm/℃
Tolerance±1%