UNI-ROYAL HQ05W3F4703T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | HQ05W3F4703T5E |
| LCSC Part # | C2792377 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 470000Ω ±1% 333mW 0805 |
| Datasheet | UNI-ROYAL HQ05W3F4703T5E |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 470kΩ | |
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0051 | $ 0.26 |
| 500+ | $ 0.005 | $ 2.50 |
| 1,500+ | $ 0.0049 | $ 7.35 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 470kΩ | |
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP05W3F4703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| PS05W3F4703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| ES0504F4703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0265 |



