LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HQ03W5F1504T5E product image
Images for reference only

UNI-ROYAL HQ03W5F1504T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HQ03W5F1504T5E
LCSC Part #
C2791840
Packaging
0603
Customer #
Key Attributes
RES 1500000Ω ±1% 0.2W 0603
DatasheetUNI-ROYAL HQ03W5F1504T5E
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0071$ 0.01
200+$ 0.0028$ 0.56
500+$ 0.0027$ 1.35
1,000+$ 0.0026$ 2.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance1.5MΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
Type-
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PS03W4F1504T5EUNI-ROYAL06030$ 0.0131
ES03W4F1504T5EUNI-ROYAL06030$ 0.0236