LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HQ02WAF1803TCE product image
Images for reference only

UNI-ROYAL HQ02WAF1803TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
HQ02WAF1803TCE
LCSC Part #
C2791390
Packaging
0402
Customer #
Key Attributes
RES 180000Ω ±1% 0.1W 0402
DatasheetUNI-ROYAL HQ02WAF1803TCE
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0033$ 0.01
200+$ 0.0013$ 0.26
1,000+$ 0.0012$ 1.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance180kΩ
Voltage Rating50V
Operating Temperature-55℃~+155℃
Type-
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP02WAF1803TCEUNI-ROYAL04020$ 0.0009
PS02W8F1803TCEUNI-ROYAL04020$ 0.0048