PANASONIC ERZV10D220
| Manufacturer | |
| MPN | ERZV10D220 |
| LCSC Part # | C278680 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 22V 1kA P=7.5mm |
| Datasheet | PANASONIC ERZV10D220 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 11nF@1kHz | |
| Maximum DC Volts | 18V | |
| Energy | 3.2J | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 11nF@1kHz | |
| Maximum DC Volts | 18V | |
| Energy | 3.2J | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact size with high surge current capability. Compact size with large "energy handling capability" for absorbing transient overvoltage. Wide varistor voltage range. RoHS compliant.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 11nF@1kHz | |
| Maximum DC Volts | 18V | |
| Energy | 3.2J | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Capacitance | 11nF@1kHz | |
| Maximum DC Volts | 18V | |
| Energy | 3.2J | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact size with high surge current capability. Compact size with large "energy handling capability" for absorbing transient overvoltage. Wide varistor voltage range. RoHS compliant.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
C278680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



