LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL PS06W2F4303T5E product image
Images for reference only

UNI-ROYAL PS06W2F4303T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
PS06W2F4303T5E
LCSC Part #
C2785692
Packaging
1206
Customer #
Key Attributes
RES 430000Ω ±1% 0.5W 1206
DatasheetUNI-ROYAL PS06W2F4303T5E
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.019$ 0.02
200+$ 0.0074$ 1.48
500+$ 0.0071$ 3.55
1,000+$ 0.007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance430kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HQ06W2F4303T5EUNI-ROYAL12060$ 0.02
ES06WKF4303T5EUNI-ROYAL12060$ 0.0421