ALPSALPINE SDDJE33300
| Manufacturer | |
| MPN | SDDJE33300 |
| LCSC Part # | C278327 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPST 10A 250V |
| Datasheet | ALPSALPINE SDDJE33300 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Life | 10,000 cycles | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Current Rating | 10A | |
| Switch Height | 17mm | |
| Width | 15mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -10℃~+55℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Life | 10,000 cycles | |
| Length | 21mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Switch Height | 17mm | |
| Width | 15mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -10℃~+55℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
Help & FeedbackShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4245 | $ 1.42 |
| 10+ | $ 1.1925 | $ 11.93 |
| 30+ | $ 1.065 | $ 31.95 |
| 200+ | $ 0.9205 | $ 184.10 |
| 400+ | $ 0.856 | $ 342.40 |
| 1,000+ | $ 0.8268 | $ 826.80 |
Standard Packaging200/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Life | 10,000 cycles | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Current Rating | 10A | |
| Switch Height | 17mm | |
| Width | 15mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -10℃~+55℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Life | 10,000 cycles | |
| Length | 21mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Switch Height | 17mm | |
| Width | 15mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -10℃~+55℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
Help & FeedbackShow similar products (0) >
C278327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



