UNI-ROYAL NS02WGJ0300TCE
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NS02WGJ0300TCE |
| LCSC Part # | C2782407 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 30Ω ±5% 1/16W 0402 |
| Datasheet | UNI-ROYAL NS02WGJ0300TCE |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 30Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0021 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 30Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ02WGJ0300TCE | UNI-ROYAL | 0402 | 130 | $ 0.0007 | ||
| 0402WGF300JTCE | UNI-ROYAL | 0402 | 46,100 | $ 0.0045 | ||
| 0402WGJ0300TCE | UNI-ROYAL | 0402 | 0 | $ 0.0004 | ||
| ES02WGJ0300TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| HP02WAJ0300TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| HQ02WAJ0300TCE | UNI-ROYAL | 0402 | 0 | $ 0.0025 | ||
| ES02WGF300JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| NS02WGF300JTCE | UNI-ROYAL | 0402 | 0 | $ 0.003 | ||
| CQ02WGF300JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0011 | ||
| HP02WAF300JTCE | UNI-ROYAL | 0402 | 0 | $ 0.005 |

