UNI-ROYAL NQ121WJ0203T4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NQ121WJ0203T4E |
| LCSC Part # | C2781891 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 20000Ω ±5% 1W 2512 |
| Datasheet | UNI-ROYAL NQ121WJ0203T4E |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0703 | $ 0.07 |
| 200+ | $ 0.0272 | $ 5.44 |
| 500+ | $ 0.0263 | $ 13.15 |
| 1,000+ | $ 0.0258 | $ 25.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WJ0203T4E | UNI-ROYAL | 2512 | 4,130 | $ 0.0456 | ||
| 25121WF2002T4E | UNI-ROYAL | 2512 | 4,220 | $ 0.0821 | ||
| HP122WF2002T4E | UNI-ROYAL | 2512 | 3,200 | $ 0.0613 | ||
| HQ122WJ0203T4E | UNI-ROYAL | 2512 | 0 | $ 0.1111 | ||
| CQ121WF2002T4E | UNI-ROYAL | 2512 | 0 | $ 0.0491 | ||
| NQ121WF2002T4E | UNI-ROYAL | 2512 | 0 | $ 0.0943 | ||
| AS122WJ0203T4E | UNI-ROYAL | 2512 | 0 | $ 0.1297 | ||
| HP122WJ0203T4E | UNI-ROYAL | 2512 | 0 | $ 0.1005 | ||
| PS122WJ0203T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| HQ122WF2002T4E | UNI-ROYAL | 2512 | 0 | $ 0.1459 |

