LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ06W4J010KT5E product image
Images for reference only

UNI-ROYAL NQ06W4J010KT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ06W4J010KT5E
LCSC Part #
C2780898
Packaging
1206
Customer #
Key Attributes
RES 100mΩ ±5% 0.25W 1206
DatasheetUNI-ROYAL NQ06W4J010KT5E
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0086$ 0.01
200+$ 0.0033$ 0.66
500+$ 0.0032$ 1.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance100mΩ
Voltage Rating200V
Type-
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4J010KT5EUNI-ROYAL120623,250$ 0.0128
1206W4F100LT5EUNI-ROYAL1206298,800$ 0.008
CQ06W4F100LT5EUNI-ROYAL12065,000$ 0.0084
HP06W2F100LT5EUNI-ROYAL12063,080$ 0.0274
CS06W3F100LT5EUNI-ROYAL12062,720$ 0.0363
HP06W2J010KT5EUNI-ROYAL12060$ 0.0236
HQ06W2J010KT5EUNI-ROYAL12060$ 0.0143
CS06W3J010KT5EUNI-ROYAL12060$ 0.0343