FH CT81-P7Y5V1D222MSEW
| Manufacturer | FHAsian Brands |
| MPN | CT81-P7Y5V1D222MSEW |
| LCSC Part # | C278079 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 3kV Y5V TH |
| Datasheet | FH CT81-P7Y5V1D222MSEW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Body Thickness | - | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Body Thickness | - |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0683 | $ 0.68 |
| 100+ | $ 0.0548 | $ 5.48 |
| 300+ | $ 0.0481 | $ 14.43 |
| 1,000+ | $ 0.0414 | $ 41.40 |
| 5,000+ | $ 0.0374 | $ 187.00 |
| 10,000+ | $ 0.0354 | $ 354.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Body Thickness | - | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Body Thickness | - |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm |
Help & FeedbackShow similar products (0) >
C278079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CT81-P6Y5V1D222MSE | FH | Similar | Through Hole,P=7.5mm | 1,000 | $ 0.0543 | ||
| CT81-Q7Y5V1D222MSE | FH | Similar | Through Hole,P=7.5mm | 0 | $ 0.0669 | ||
| CT81-Q7Y5V1D222MSEW | FH | Similar | Through Hole,P=7.5mm | 0 | $ 0.0475 |



