LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ06W4F1303T5E product image
Images for reference only

UNI-ROYAL NQ06W4F1303T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ06W4F1303T5E
LCSC Part #
C2780743
Packaging
1206
Customer #
Key Attributes
RES 130000Ω ±1% 0.25W 1206
DatasheetUNI-ROYAL NQ06W4F1303T5E
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0118$ 0.01
200+$ 0.0046$ 0.92
500+$ 0.0044$ 2.20
1,000+$ 0.0043$ 4.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance130kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
Type-
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4F1303T5EUNI-ROYAL120614,600$ 0.0065
HP06W2F1303T5EUNI-ROYAL12065,000$ 0.0074
HV06W4F1303T5EUNI-ROYAL12065,050$ 0.0085
PS06W2F1303T5EUNI-ROYAL12060$ 0.019
HQ06W2F1303T5EUNI-ROYAL12060$ 0.02
CQ06W4F1303T5EUNI-ROYAL12060$ 0.0062
ES06WKF1303T5EUNI-ROYAL12060$ 0.0421