UNI-ROYAL NQ05W8J0623T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NQ05W8J0623T5E |
| LCSC Part # | C2780692 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 62000Ω ±5% 0.125W 0805 |
| Datasheet | UNI-ROYAL NQ05W8J0623T5E |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0053 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 500+ | $ 0.002 | $ 1.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP05W3J0623T5E | UNI-ROYAL | 0805 | 5,000 | $ 0.0016 | ||
| 0805W8F6202T5E | UNI-ROYAL | 0805 | 289,300 | $ 0.0024 | ||
| 0805W8J0623T5E | UNI-ROYAL | 0805 | 0 | $ 0.0008 | ||
| CQ05W8J0623T5E | UNI-ROYAL | 0805 | 0 | $ 0.0029 | ||
| PS05W3J0623T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| HQ05W3J0623T5E | UNI-ROYAL | 0805 | 0 | $ 0.0082 | ||
| AS05W2J0623T5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 | ||
| CQ05W8F6202T5E | UNI-ROYAL | 0805 | 0 | $ 0.0037 | ||
| NQ05W8F6202T5E | UNI-ROYAL | 0805 | 0 | $ 0.0069 | ||
| HP05W3F6202T5E | UNI-ROYAL | 0805 | 0 | $ 0.004 | ||
| PS05W3F6202T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| HQ05W3F6202T5E | UNI-ROYAL | 0805 | 0 | $ 0.0108 | ||
| HV05W8J0623T5E | UNI-ROYAL | 0805 | 0 | $ 0.0102 | ||
| 0805W8D6202T5E | UNI-ROYAL | 0805 | 0 | $ 0.0075 | ||
| ES0504J0623T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 |

