UNI-ROYAL NQ05W8F1300T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NQ05W8F1300T5E |
| LCSC Part # | C2780414 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 130Ω ±1% 0.125W 0805 |
| Datasheet | UNI-ROYAL NQ05W8F1300T5E |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130Ω | |
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0069 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130Ω | |
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1300T5E | UNI-ROYAL | 0805 | 8,500 | $ 0.0031 | ||
| TC0550B1300T5G | UNI-ROYAL | 0805 | 3,120 | $ 0.0225 | ||
| CQ05W8F1300T5E | UNI-ROYAL | 0805 | 0 | $ 0.0037 | ||
| HP05W3F1300T5E | UNI-ROYAL | 0805 | 0 | $ 0.004 | ||
| PS05W3F1300T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| HQ05W3F1300T5E | UNI-ROYAL | 0805 | 0 | $ 0.0108 | ||
| ES0504F1300T5E | UNI-ROYAL | 0805 | 0 | $ 0.0265 |

