UNI-ROYAL NQ03WAF4300T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NQ03WAF4300T5E |
| LCSC Part # | C2780167 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 430Ω ±1% 0.1W 0603 |
| Datasheet | UNI-ROYAL NQ03WAF4300T5E |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 430Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 430Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 430Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 430Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF4300T5E | UNI-ROYAL | 0603 | 259,100 | $ 0.0041 | ||
| TC0325B4300T5F | UNI-ROYAL | 0603 | 5,000 | $ 0.0226 | ||
| CQ03WAF4300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0017 | ||
| TC0350F4300T5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| HP03W5F4300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| HQ03W5F4300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0057 | ||
| PS03W4F4300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| 0603WAD4300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0057 | ||
| ES03W4F4300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 |

