LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
28% OFF
MOLEX 511031000 product image
  • 511031000 thumbnail 1
  • 511031000 thumbnail 2
  • 511031000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 511031000

Manufacturer
MPN
511031000
LCSC Part #
C277642
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm SINGLE ROW
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 15,655
15,655 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1907$ 0.1373$ 0.69
50+$ 0.1528$ 0.1101$ 5.51
150+$ 0.1366$ 0.0984$ 14.76
500+$ 0.1163$ 0.0838$ 41.90
2,500+$ 0.1073$ 0.0773$ 193.25
5,000+$ 0.1019$ 0.0734$ 367.00
Standard Packaging500/Full Bag

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure1x10P
ColorWhite
Number of PINs Per Row10

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.