LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP101WJ0912T4E product image
Images for reference only

UNI-ROYAL HP101WJ0912T4E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP101WJ0912T4E
LCSC Part #
C2775807
Packaging
2010
Customer #
Key Attributes
RES 9100Ω ±5% 1W 2010
DatasheetUNI-ROYAL HP101WJ0912T4E
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0276$ 0.03
200+$ 0.0107$ 2.14
500+$ 0.0103$ 5.15
1,000+$ 0.0101$ 10.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2010
Power(Watts)1W
Resistance9.1kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP101WF9101T4EUNI-ROYAL20100$ 0.0345
HQ101WJ0912T4EUNI-ROYAL20100$ 0.0644
PS101QJ0912T4EUNI-ROYAL20100$ 0.0385
AS101AJ0912T4EUNI-ROYAL20100$ 0.0848
HQ101WF9101T4EUNI-ROYAL20100$ 0.0871
PS101QF9101T4EUNI-ROYAL20100$ 0.0468