Siproin H7340-A
| Manufacturer | SiproinAsian Brands |
| MPN | H7340-A |
| LCSC Part # | C277571 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 250mA Low Power LDO |
| Datasheet | Siproin H7340-A |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 15V | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 15V | |
| Features | - | |
| Output Type | Fixed |
Introduction
The H73XX-A series is a set of three-terminal low power high voltage regulators implemented in CMOS technology. They allow input voltages as high as 18V. The series features extremely low quiescent current which is typically 2μA. They are available with several fixed output voltages ranging from 2.5V to 5.0V. CMOS technology ensures low voltage drop and low quiescent current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain variable voltages and currents.
Features
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- Ultra low quiescent current: 2μA (typ.)
- High input voltage (up to 15V)
- Maximum output current: 250mA
- Output voltage accuracy: tolerance ±2%
- TO92, SOT89, SOT23 and SOT23-3 package
Applications
- Battery-powered equipment
- Communication equipment
- Audio/Video equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0744 | $ 3.72 |
| 150+ | $ 0.0646 | $ 9.69 |
| 1,000+ | $ 0.0566 | $ 56.60 |
| 2,000+ | $ 0.0507 | $ 101.40 |
| 5,000+ | $ 0.0478 | $ 239.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 15V | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 15V | |
| Features | - | |
| Output Type | Fixed |
Introduction
The H73XX-A series is a set of three-terminal low power high voltage regulators implemented in CMOS technology. They allow input voltages as high as 18V. The series features extremely low quiescent current which is typically 2μA. They are available with several fixed output voltages ranging from 2.5V to 5.0V. CMOS technology ensures low voltage drop and low quiescent current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain variable voltages and currents.
Features
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- Ultra low quiescent current: 2μA (typ.)
- High input voltage (up to 15V)
- Maximum output current: 250mA
- Output voltage accuracy: tolerance ±2%
- TO92, SOT89, SOT23 and SOT23-3 package
Applications
- Battery-powered equipment
- Communication equipment
- Audio/Video equipment
C277571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SSP7901P40PR | Siproin | Similar | SOT-89-3L | 460 | $ 0.1124 | ||
| SSP7903P40PR | Siproin | Similar | SOT-89-3L | 925 | $ 0.2265 | ||
| H7240-1 | Siproin | Similar | SOT-89-3 | 825 | $ 0.1216 |



