LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F5104T5E product image
Images for reference only

UNI-ROYAL HP06W2F5104T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F5104T5E
LCSC Part #
C2774962
Packaging
1206
Customer #
Key Attributes
RES 5100000Ω ±1% 0.5W 1206
DatasheetUNI-ROYAL HP06W2F5104T5E
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0169$ 0.02
200+$ 0.0066$ 1.32
500+$ 0.0063$ 3.15
1,000+$ 0.0062$ 6.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance5.1MΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PS06W2F5104T5EUNI-ROYAL12060$ 0.0244
HQ06W2F5104T5EUNI-ROYAL12060$ 0.0237
ES06WKF5104T5EUNI-ROYAL12060$ 0.0547