LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP05W3J018KT5E product image
Images for reference only

UNI-ROYAL HP05W3J018KT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP05W3J018KT5E
LCSC Part #
C2774688
Packaging
0805
Customer #
Key Attributes
RES 180mΩ ±5% 333mW 0805
DatasheetUNI-ROYAL HP05W3J018KT5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0299$ 0.03
200+$ 0.0116$ 2.32
500+$ 0.0112$ 5.60
1,000+$ 0.011$ 11.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)333mW
Resistance180mΩ
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%