LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F3002T5E product image
Images for reference only

UNI-ROYAL HP03W5F3002T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F3002T5E
LCSC Part #
C2774223
Packaging
0603
Customer #
Key Attributes
RES 30000Ω ±1% 0.2W 0603
DatasheetUNI-ROYAL HP03W5F3002T5E
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0023$ 0.01
200+$ 0.0009$ 0.18
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance30kΩ
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PS03W4F3002T5EUNI-ROYAL06030$ 0.0056
HQ03W5F3002T5EUNI-ROYAL06030$ 0.0057
ES03W4F3002T5EUNI-ROYAL06030$ 0.0148