LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF2404TCE product image
Images for reference only

UNI-ROYAL HP02WAF2404TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF2404TCE
LCSC Part #
C2773850
Packaging
0402
Customer #
Key Attributes
RES 2400000Ω ±1% 0.1W 0402
DatasheetUNI-ROYAL HP02WAF2404TCE
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0012$ 0.01
200+$ 0.0005$ 0.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance2.4MΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HQ02WAF2404TCEUNI-ROYAL04020$ 0.0048