LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP02WAF1331TCE product image
Images for reference only

UNI-ROYAL HP02WAF1331TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
HP02WAF1331TCE
LCSC Part #
C2773788
Packaging
0402
Customer #
Key Attributes
RES 1330Ω ±1% 0.1W 0402
DatasheetUNI-ROYAL HP02WAF1331TCE
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0009$ 0.01
200+$ 0.0004$ 0.08
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)100mW
Resistance1.33kΩ
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HQ02WAF1331TCEUNI-ROYALSimilar04020$ 0.0033
1 more alternative parts.View all substitutes