LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ES06WKJ0560T5E product image
Images for reference only

UNI-ROYAL ES06WKJ0560T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
ES06WKJ0560T5E
LCSC Part #
C2773694
Packaging
1206
Customer #
Key Attributes
RES 56Ω ±5% 667mW 1206
DatasheetUNI-ROYAL ES06WKJ0560T5E
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0324$ 0.03
200+$ 0.0126$ 2.52
500+$ 0.0121$ 6.05
1,000+$ 0.0119$ 11.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)667mW
Resistance56Ω
Voltage Rating500V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ES06WKF560JT5EUNI-ROYAL12060$ 0.0421