LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UNI-ROYAL ES06WKJ0181T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
ES06WKJ0181T5E
LCSC Part #
C2773612
Packaging
1206
Customer #
Key Attributes
RES 180Ω ±5% 667mW 1206
DatasheetUNI-ROYAL ES06WKJ0181T5E
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)667mW
Resistance180Ω
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃