LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ES06WKF1804T5E product image
Images for reference only

UNI-ROYAL ES06WKF1804T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
ES06WKF1804T5E
LCSC Part #
C2773427
Packaging
1206
Customer #
Key Attributes
RES 1800000Ω ±1% 667mW 1206
DatasheetUNI-ROYAL ES06WKF1804T5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0547$ 0.05
200+$ 0.0212$ 4.24
500+$ 0.0204$ 10.20
1,000+$ 0.0201$ 20.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)667mW
Resistance1.8MΩ
Voltage Rating500V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃