LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ES0504F9100T5E product image
Images for reference only

UNI-ROYAL ES0504F9100T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
ES0504F9100T5E
LCSC Part #
C2773198
Packaging
0805
Customer #
Key Attributes
RES 910Ω ±1% 0.4W 0805
DatasheetUNI-ROYAL ES0504F9100T5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0265$ 0.03
200+$ 0.0103$ 2.06
500+$ 0.0099$ 4.95
1,000+$ 0.0098$ 9.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)400mW
Resistance910Ω
Voltage Rating400V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%