LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ES02WGF7500TCE product image
Images for reference only

UNI-ROYAL ES02WGF7500TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
ES02WGF7500TCE
LCSC Part #
C2772502
Packaging
0402
Customer #
Key Attributes
RES 750Ω ±1% 1/16W 0402
DatasheetUNI-ROYAL ES02WGF7500TCE
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0009$ 0.01
200+$ 0.0004$ 0.08
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance750Ω
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0402WGF7500TCEUNI-ROYAL0402195,400$ 0.0026
TC0225B7500TCCUNI-ROYAL0402450$ 0.0203
CQ02WGF7500TCEUNI-ROYAL04020$ 0.0011
HP02WAF7500TCEUNI-ROYAL04020$ 0.0009
0402WGD7500TCEUNI-ROYAL04020$ 0.0008
NS02WGF7500TCEUNI-ROYAL04020$ 0.003
HQ02WAF7500TCEUNI-ROYAL04020$ 0.0033
NQ02WGF7500TCEUNI-ROYAL04020$ 0.0021